Japan Display IncTX14D23VM5BPATFT 模块
5.7in TFT VGA 640x480Pixels CMOS 640cd/m2 LED Backlight -20°C to 70°C 43-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | Unknown |
| PPAP | Unknown |
| Normally White-Transmissive | |
| 5.7 | |
| 640x480 | |
| VGA | |
| 4:3 | |
| 400:1 | |
| 640 | |
| LED | |
| 262,000 | |
| 160/160 | |
| Yes | |
| 115.2x86.4 | |
| 131x102.2x9.1 | |
| 50 | |
| CMOS | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 0.528 | |
| -20 | |
| 70 | |
| Mounting | Panel |
| Package Height | 102.2 |
| Package Width | 9.1 |
| Package Length | 131 |
| PCB changed | 43 |
| 43 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
