Pulse Electronics CorporationTX1315NLT电信变压器
Telecom Transformer 1CT:1CT 0.8Ohm Prim. DCR 6 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| T1/E1/CEPT/ISDN-PRI Transformer | |
| 1CT:1CT | |
| 35 | |
| 0.8 | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.62 | |
| 9.91 | |
| 6.35 |
For applications requiring high switching speeds, add this TX1315NLT telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 6 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It also has a t1/e1/cept/isdn-pri transformer. It has a turn ratio of 1CT:1CT. The maximum DCR on the primary side is 0.8 Ohm. This product is 7.62 mm long, 6.35 mm tall and 9.91 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

