| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Number of Rows | 2 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Row Spacing (mm) | 2 |
| Speed Rating (Gbps) | 8/4 |
| Maximum Current Rating (A) | 5.2/Contact |
| Maximum Voltage Rating | 350VAC |
| Insulation Resistance (MOhm) | 5000 |
| Maximum Contact Resistance (mOhm) | 15 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Bulk |
| Product Length (mm) | 50 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 11.91 |
| Mounting | Through Hole |