| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.10.00.80 |
| Automotive | No |
| PPAP | No |
| Configuration | Single |
| Direction Type | Bi-Directional |
| Number of Elements per Chip | 1 |
| Minimum Breakdown Voltage (V) | 34.4 |
| Maximum Clamping Voltage (V) | 42.5 |
| Maximum Reverse Stand-Off Voltage (V) | 33(Typ) |
| Maximum Peak Pulse Current (A) | 27 |
| Maximum Reverse Leakage Current (uA) | 0.11 |
| Test Current (mA) | 1 |
| Peak Pulse Power Dissipation (W) | 120 |
| Capacitance Value (pF) | 54(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 8 |
| Lead Shape | No Lead |