AmphenolTVS07RF-13-35PA圆形连接器
Conn Circular PIN 22 POS Crimp ST Jam Nut 22 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 22 | |
| 22 | |
| PIN | |
| Crimp | |
| 13-35 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 21.908 | |
| 550VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 38.38 | |
| 31.9 | |
| 34.93 | |
| 34.93 |
This mil-dtl-38999 circular TVS07RF-13-35PA connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. Its shell size is 13-35. It has a straight body orientation. This RCP connector has 22 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.9 mm long, 34.93 mm tall and 34.93 mm deep with a diameter of 38.38 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

