AmphenolTVS06RK25-37S圆形连接器
Conn Circular SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 25-37 | |
| 16-20 | |
| No | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 13 | |
| 600VAC|850VDC | |
| -65 | |
| 200 | |
| 1000 | |
| 2 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
Make a solid connection with this mil-dtl-38999 circular TVS06RK25-37S connector from Amphenol. It has a plug type gender. This socket type connector has 37 contacts that are plated with gold. It has a straight body orientation. Its shell size is 25-37. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 31.34 mm long with a diameter of 48 mm.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

