AmphenolTVS06RK-19-32S圆形连接器
Conn Circular SKT 32 POS Crimp ST Cable Mount 32 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 32 | |
| 32 | |
| SKT | |
| Crimp | |
| 19-32 | |
| 20-24 | |
| No | |
| Copper Alloy | |
| Gold | |
| Stainless Steel | |
| Passivated | |
| 99.926 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 38.5 | |
| 31.34 |
This input/output mil-dtl-38999 circular TVS06RK-19-32S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a straight body orientation. Its shell size is 19-32. This socket type connector has 32 contacts that are plated with gold. It has a plug type gender. It uses the crimp termination method. This product is 31.34 mm long with a diameter of 38.5 mm. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

