AmphenolTVS06RF-13-98PA圆形连接器
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| A | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Crimp | |
| 13-98 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 22.617 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 29.4 | |
| 31.34 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this mil-dtl-38999 circular TVS06RF-13-98PA connector from Amphenol. It has a plug type gender. It has a straight body orientation. Its shell size is 13-98. This PL connector has 10 contacts that are plated with gold. This product is 31.34 mm long with a diameter of 29.4 mm. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

