AmphenolTVPS00RF-23-35SB圆形连接器
Conn Circular SKT 100 POS Crimp ST Wall Mount 100 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 100 | |
| 100 | |
| SKT | |
| Crimp | |
| 23-35 | |
| 22-28 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 69.717 | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Threaded | |
| 500 | |
| 32.77 | |
| 43.3 | |
| 43.3 |
This mil-dtl-38999 circular TVPS00RF-23-35SB connector from Amphenol will connect any inputs and outputs to your application. It has a receptacle type gender. This socket type connector has 100 contacts that are plated with gold. It has a straight body orientation. Its shell size is 23-35. It uses the crimp termination method. This product is 32.77 mm long, 43.3 mm tall and 43.3 mm deep. This circular connector has an operating temperature of -65 to 200 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

