AmphenolTVP00RW-19-35PA-LC圆形连接器

Conn Circular PIN 66 POS Crimp ST Wall Mount 66 Terminal 1 Port

This mil-dtl-38999 circular TVP00RW-19-35PA-LC connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. This RCP connector has 66 contacts that are plated with gold. It has a receptacle type gender. Its shell size is 19-35. It uses the crimp termination method. This product is 32.74 mm long, 36.9 mm tall and 36.9 mm deep. This circular connector has an operating temperature of -65 to 175 °C.

Import TariffMay apply to this part

394 个零件: 可以在 5 天内配送

    Total$112.24Price for 1

    • 可以在 5 天内配送

      Ships from:
      美国
      Date Code:
      +
      Manufacturer Lead Time:
      5 星期
      Country Of origin:
      美国
      • In Stock: 394
      • Price: $112.24

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。