AmphenolTV06RW-21-35P-LC圆形连接器
Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 79 | |
| 79 | |
| PIN | |
| Crimp | |
| 21-35 | |
| 22-28 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium | |
| Olive Drab | |
| 46.946 | |
| 500VDC|400VAC | |
| -65 | |
| 175 | |
| Threaded | |
| 500 | |
| 41.7 | |
| 31.34 |
This mil-dtl-38999 circular TV06RW-21-35P-LC connector from Amphenol will connect any inputs and outputs to your application. This PL connector has 79 contacts that are plated with gold. It has a straight body orientation. It has a plug type gender. Its shell size is 21-35. This product is 31.34 mm long with a diameter of 41.7 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 175 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

