AmphenolTV06RQF-25-46SE-LC圆形连接器
Conn Circular SKT 46 POS Crimp ST Cable Mount 46 Terminal 1 Port
| EAR99 | |
| Active-Unconfirmed | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series III | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| E | |
| 1 | |
| 46 | |
| 46 | |
| SKT | |
| Crimp | |
| 25-46 | |
| Yes | |
| Copper Alloy | |
| Gold Over Nickel | |
| Aluminum Alloy | |
| Electroless Nickel | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| 5000 | |
| Threaded | |
| 500 | |
| 48 | |
| 31.34 |
Use this TV06RQF-25-46SE-LC connector from Amphenol for your cylindrical cable housing connection needs.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

