| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| Black | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 0.45 | |
| 5.4 | |
| 85 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 48mV | |
| 100mV | |
| 0.13(Typ) | |
| 47 to 63 | |
| 82(Typ) | |
| No | |
| PC Pins | |
| PC Pins | |
| No | |
| 560mV(Max) | |
| No | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 12.7 mm |
| Package Width | 17.5 mm |
| Package Length | 28.7 mm |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

