| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.30.00.80 |
| Automotive | No |
| PPAP | No |
| Maximum Rate of Rise of Off-State Voltage (V/us) | 1000 |
| Maximum Rate of Rise of On-State Current (A/us) | 100 |
| Maximum Gate Trigger Voltage (V) | 1.5 |
| Maximum Gate Trigger Current (mA) | 250 |
| Surge Current Rating (A) | 6100 |
| Maximum Holding Current (mA) | 300 |
| Repetitive Peak Reverse Voltage (V) | 3600 |
| Peak On-State Voltage (V) | 3.43@1200A |
| Repetitive Peak Forward Blocking Voltage (V) | 3600 |
| Rated Average On-State Current (A) | 446 |
| RMS On-State Current (A) | 700 |
| Repetitive Peak Off-State Current (mA) | 250 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Screw |
| Package Height | 52 mm |
| Package Width | 60 mm |
| Package Length | 150 mm |
| PCB changed | 7 |
| Supplier Package | PB60-1 |
| Pin Count | 7 |