| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4@16V | |
| 4 | |
| 16 | |
| 0.0001@16V | |
| 0.00001@16V | |
| 0.0001@16V | |
| 6.8@16V | |
| 74@16V | |
| Single | |
| 16.2@16V | |
| 16.5@16V | |
| 113 | |
| 67 | |
| 65 to 70 | |
| 10 | |
| 245 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This general purpose amplifier TSX922IDT OP amp from STMicroelectronics takes a differential voltage input and outputs an amplified voltage signal. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 channels per chip. This device is made with CMOS technology. This device uses a single power supply.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

