10-25% 折扣
SamtecTSW-120-15-T-D连接器插头及 PCB 插座
Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 50.8 | |
| 5.08 | |
| 15.75 | |
| 2.79 | |
| Through Hole |
Samtec's unshrouded TSW-120-15-T-D header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 550 VAC. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 105 °C. This product is 50.8 mm long, 15.75 mm tall and 5.08 mm deep. It uses the solder termination method. TSW-120-15-T-D is housed in black polyester.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

