SamtecTSW-112-15-F-S连接器插头及 PCB 插座

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Samtec brings you their unshrouded TSW-112-15-F-S header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 12 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This product is 30.48 mm long, 15.75 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. TSW-112-15-F-S is housed in black polyester.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 周
    • Price: $1.09
    1. 1+$1.09
    2. 50+$0.90
    3. 100+$0.75

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。