SamtecTSW-110-05-G-D连接器插头及 PCB 插座

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Easily mount this unshrouded TSW-110-05-G-D header connector from Samtec onto your PCB project to support a variety of physical configuration options. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 550 VAC. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 6.3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 25.4 mm long, 5.21 mm tall and 5.08 mm deep. TSW-110-05-G-D is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.

库存总量: 514 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    1 周
    • Price:

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。