SamtecTSW-104-07-F-S连接器插头及 PCB 插座
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 6.3/Contact | |
| 550VAC | |
| 1000 | |
| 15 | |
| -55 | |
| 125 | |
| 1000 | |
| Bulk | |
| 10.16 | |
| 2.54 | |
| 8.38 | |
| Contact Plating Thickness | (0.0762/1.27)um |
| 2.54 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Samtec's unshrouded TSW-104-07-F-S header connector helps protect your equipment from accidental shortages. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. It has a header type gender. This is a 1-row connector. This device has a maximum current rating of 6.3 A/contact. This connector has an operating temperature of -55 to 125 °C. This product is 10.16 mm long, 8.38 mm tall and 2.54 mm deep. It uses the solder termination method. TSW-104-07-F-S is housed in black polyester.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

