SamtecTSW-103-26-T-D连接器插头及 PCB 插座
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 6.3/Contact | |
| 550VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 7.62 | |
| 5.08 | |
| 8.38 | |
| 3.2 | |
| Through Hole |
Reduce safety concerns with this unshrouded TSW-103-26-T-D header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a maximum voltage rating of 550 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 6.3 A/contact. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TSW-103-26-T-D is housed in black polyester. This product is 7.62 mm long, 8.38 mm tall and 5.08 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

