| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Rail to Rail | Rail to Rail Input/Output |
| Maximum Input Offset Voltage (mV) | 0.2@5V |
| Minimum Single Supply Voltage (V) | 2.2 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Typical Low Level Output Voltage (V) | 0.01(Max) |
| Typical High Level Output Voltage (V) | 0.02(Max) |
| Maximum Input Offset Current (uA) | 0.000002@5V |
| Typical Input Bias Current (uA) | 0.000001@5V |
| Maximum Input Bias Current (uA) | 0.000002@5V |
| Maximum Supply Current (mA) | 12@5V |
| Typical Output Current (mA) | 70@5V |
| Power Supply Type | Single |
| Typical Slew Rate (V/us) | 30@5V |
| Typical Input Noise Voltage Density (nV/rtHz) | 140@5V |
| Input Offset Voltage Drift (uV/°C) | ±5 |
| Typical Voltage Gain (dB) | 133 |
| Minimum CMRR (dB) | 80 |
| Minimum CMRR Range (dB) | 80 to 85 |
| Typical Gain Bandwidth Product (MHz) | 50 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| Pin Count | 8 |