STMicroelectronicsTSV6295AIPT运算放大器
Op Amp Quad Micropower Amplifier R-R I/O 5.5V 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 0.8@5V | |
| 1.5 | |
| 5.5 | |
| 0.00001@5V | |
| 0.00001@5V | |
| 0.144@5V | |
| 74@5V | |
| Single | |
| 0.5@5V | |
| 77@5V | |
| 98 | |
| 60 | |
| 60 to 65 | |
| 1.3 | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TSV6295AIPT OP amp from STMicroelectronics in a cascaded fashion. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with CMOS technology. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

