STMicroelectronicsTSV6191ILT运算放大器

Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R

This general purpose amplifier TSV6191ILT OP amp from STMicroelectronics is a simple circuit component used for signal amplification. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses a single power supply. This device is made with CMOS technology.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    20 星期
    • Price: $0.4229
    1. 3000+$0.4229
    2. 6000+$0.4187
    3. 9000+$0.4145
    4. 12000+$0.4103
    5. 15000+$0.4062
    6. 24000+$0.4022
    7. 30000+$0.3982
    8. 60000+$0.3942
    9. 120000+$0.3902

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。