SamtecTST-112-01-T-D连接器插头及 PCB 插座

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Make strong and binding connections on your circuit boards by adopting this shrouded TST-112-01-T-D connector from Samtec. This HDR connector's 24 contacts that are made out of phosphor bronze and plated with tin over nickel. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. It has a header type gender. This device has a maximum current rating of 3.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 38.1 mm long, 9.27 mm tall and 9.27 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. TST-112-01-T-D is housed in black polyester.

库存总量: 114 个零件

Quantity Increments of 1 Minimum 1
  • Ships from:
    美国
    Manufacturer Lead Time:
    1 周
    • Price:

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。