| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.49.95.00 |
| Automotive | No |
| PPAP | No |
| Transmission Distance (m) | 21 |
| Viewing Orientation (°) | 100 |
| Subcarrier Frequency (kHz) | 38 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Supply Current (mA) | 0.45 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 3.2 |
| Package Width | 3 |
| Package Length | 6.8 |
| PCB changed | 4 |
| Supplier Package | SMD |
| Pin Count | 4 |