SamtecTSSH-105-01-L-DV-A连接器插头及 PCB 插座
Conn Shrouded Header (3 Sides) HDR 10 POS 2.54mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (3 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 10.03 | |
| 10.8 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's shrouded TSSH-105-01-L-DV-A header connector. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 17.78 mm long, 10.8 mm tall and 10.03 mm deep. It uses the solder termination method. TSSH-105-01-L-DV-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

