SamtecTSS-110-02-L-D连接器插头及 PCB 插座
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 5000 | |
| -55 | |
| 125 | |
| Bulk | |
| 29.21 | |
| 9.27 | |
| 9.27 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded TSS-110-02-L-D header connector from Samtec. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product is 29.21 mm long, 9.27 mm tall and 9.27 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSS-110-02-L-D is housed in black polyester.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

