TRACO Electronic AGTSPC 080-112交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 6.6A 80W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 6.6 | |
| 80 | |
| 85 | |
| 264 | |
| 1% | |
| 1% | |
| 47 to 63 | |
| 93 | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 200mV(Max) | |
| No | |
| -25 | |
| 70 | |
| Industrial | |
| 400 | |
| Mounting | DIN Rail |
| Package Height | 110 mm |
| Package Width | 40 mm |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

