| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8517.62.00.90 |
| Type | TX/RX |
| Emitter Type | DFB/PIN |
| Fiber Mode | Single |
| Connector Type | LC |
| Maximum Data Rate | 1.25Gbps |
| Peak Wavelength (nm) | 1580(Max)/1610(Max) |
| Form Factor | SFP |
| Rise Time (ns) | 0.26 |
| Maximum Fall Time (ns) | 0.26 |
| Average Optical Output Power (dBm) | 0 to 5 |
| Minimum Operating Supply Voltage (V) | 3.1 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.5 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Package Height | 12.25 |
| Package Width | 14.26 |
| Package Length | 55.5 |
| PCB changed | 20 |
| Pin Count | 20 |