| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.49.95.00 |
| Automotive | No |
| PPAP | No |
| Transmission Distance (m) | 24 |
| Viewing Orientation (°) | 90 |
| Subcarrier Frequency (kHz) | 38 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Typical Operating Supply Voltage (V) | 3.3|5 |
| Minimum Operating Supply Voltage (V) | 2 |
| Maximum Supply Current (mA) | 0.45 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Mounting | Through Hole |
| Package Height | 6.35 |
| Package Width | 5 |
| Package Length | 5.4 |
| PCB changed | 3 |
| Pin Count | 3 |