| 欧盟RoHS指令 | Compliant with Exemption |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | Trimmer |
| Resistance Value (Ohm) | 100 |
| Tolerance | 10% |
| Maximum Voltage Rating (V) | 300 |
| Power Rating (W) | 0.25 (1/4) |
| Technology | Cermet |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 150 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Linear or Logarithmic | Lin |
| Termination Style | J-Hook |
| Positions of Adjustment | Side |
| Shaft Diameter (mm) | 1.5 |
| Number of Turns (Turns) | 11(Elec)|12(Mech) |
| Number of Elements | 1 |
| Electrical Rotation (°) | 3960 |
| Electrical Rotational Life (Cycles) | 100 |
| Number of Electrical Turns (Turns) | 11 |
| Mechanical Rotation (°) | 4680 |
| Mechanical Rotational Life (Cycles) | 100 |
| Number of Mechanical Turns (Turns) | 12 |
| Packaging | Tape and Reel |
| Product Length (mm) | 4.8 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 3.7 |
| Product Weight (g) | 0.28 |
| Mounting | Surface Mount |