VishayTSM4YJ103KR05电阻微调器、电位计及变阻器
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 11(Elec)/12(Mech)Turns 1.5mm (4.8 X 4 X 5.3mm) J-Hook SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 10K | |
| 10% | |
| 300 | |
| 0.25 (1/4) | |
| Cermet | |
| -65 | |
| 150 | |
| ±100 | |
| Lin | |
| J-Hook | |
| Top | |
| 1.5 | |
| 11(Elec)|12(Mech) | |
| 1 | |
| 3960 | |
| 100 | |
| 11 | |
| 4680 | |
| 100 | |
| 12 | |
| Tape and Reel | |
| Square | |
| 4.8 | |
| 4 | |
| 5.3 | |
| 0.28 | |
| ±0.25 | |
| ±0.25 | |
| ±0.25 | |
| Surface Mount |
Optimization and calibration of resistance in a circuit has never been easier with this TSM4YJ103KR05 potentiometer from Vishay! This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The TSM4YJ103KR05 part has a j-hook termination style. This part has an operating temperature of -55 to 125 °C. This product is 4.8 mm long, 5.3 mm tall and 3.8 mm deep. This device is made with cermet technology. It has a tolerance of 10%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

