| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| 3@5V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±9|±12|±3|±5 | |
| ±15 | |
| 0.03@5V | |
| 0.15@5V | |
| 2.4@5V@-40C to 105C | |
| 40@15V | |
| Single|Dual | |
| 0.3@15V | |
| 50@5V | |
| 100 | |
| 70 | |
| 70 to 71 | |
| 0.9 | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 10(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
With this general purpose amplifier TSM104WAIDT OP amp from STMicroelectronics you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.5 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。