Reduced Price

SamtecTSM-116-02-LM-SH-P-TR连接器插头及 PCB 插座

Conn Unshrouded Header HDR 16 POS 2.54mm Solder RA Side Entry SMD T/R

Mounting this unshrouded TSM-116-02-LM-SH-P-TR header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a maximum voltage rating of 475 VAC. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 5.4 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TSM-116-02-LM-SH-P-TR is housed in black liquid crystal polymer. This product is 40.64 mm long, 3.05 mm tall and 15.49 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 星期
    • Price: $3.29
    1. 1+$3.29
    2. 50+$3.03
    3. 100+$2.68

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。