10-25% 折扣
SamtecTSM-110-03-S-DV连接器插头及 PCB 插座
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 8 | |
| 5.4/Contact | |
| 495VAC | |
| -55 | |
| 125 | |
| Tube | |
| 25.4 | |
| 7.36 | |
| 14.48 | |
| Surface Mount |
Samtec's unshrouded TSM-110-03-S-DV header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This is a 2-row connector. It has a header type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.4 mm long, 14.48 mm tall and 7.36 mm deep. TSM-110-03-S-DV is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

