SamtecTSM-102-01-T-SH连接器插头及 PCB 插座
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry SMD Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 5.6/Contact | |
| 700VDC|495VAC | |
| -55 | |
| 105 | |
| Bulk | |
| 5.08 | |
| 10.92 | |
| 3.05 | |
| Surface Mount |
Reduce safety concerns with this unshrouded TSM-102-01-T-SH header connector from Samtec which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 475 VAC. It has a right angle body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 5.4 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TSM-102-01-T-SH is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 105 °C. This product is 5.08 mm long, 3.05 mm tall and 10.92 mm deep.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

