STMicroelectronicsTSH62CDT运算放大器
Op Amp Dual Wideband Amplifier R-R I/O ±6V/12V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 10@5V | |
| 4.5 | |
| 12 | |
| ±2.25 | |
| ±3|±5 | |
| ±6 | |
| 6@5V | |
| 16.4(Typ)@5V | |
| 45 | |
| Single|Dual | |
| 86@5V | |
| 78 | |
| 70(Typ) | |
| 85(Typ) | |
| 85 to 90 | |
| 60 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

