STMicroelectronicsTSC240A1IYPT立体声功率放大器
SP Amp Current Sense Amp Single 5.5V 8-Pin TSSOP T/R Automotive AEC-Q100
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 26.02(Typ) | |
| 120 to 130 | |
| 120 | |
| 26@5V | |
| 0.056@5V | |
| 5.5 | |
| 5 to 7 | |
| 2.7 | |
| 3|5 | |
| 5.5 | |
| 250@5V | |
| -40 | |
| 125 | |
| Industrial | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Supplier Package | TSSOP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

