STMicroelectronicsTSB624IYDT运算放大器
Op Amp Quad Low Power Amplifier R-R O/P 36V Automotive AEC-Q100 14-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 4 | |
| Rail to Rail Output | |
| 1@36V | |
| 2.7 | |
| 36 | |
| 0.01@36V | |
| 0.03@36V | |
| 45@36V | |
| Single | |
| 0.6@36V | |
| 25@36V | |
| 120 | |
| 105 | |
| 105 to 115 | |
| 1.7 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

