10-25% 折扣
STMicroelectronicsTSB571IYLT运算放大器
Op Amp Dual Low Power Amplifier R-R I/O 36V 5-Pin SOT-23 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 1.5@36V | |
| 4 | |
| 36 | |
| 0.015@36V | |
| 0.008@36V | |
| 0.03@36V | |
| 0.94@36V | |
| 65@36V | |
| Single | |
| 1@36V | |
| 20@36V | |
| 114 | |
| 95 | |
| 95 to 105 | |
| 2.5 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。