STMicroelectronicsTS982IDWT运算放大器
Op Amp Dual Wideband Amplifier R-R I/O 5.5V 8-Pin SO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 5@5V | |
| 2.5 | |
| 5.5 | |
| 0.01(Typ)@5V | |
| 0.5@5V | |
| 7.2@5V | |
| 200 | |
| Single | |
| 0.7@5V | |
| 95 | |
| 80(Typ) | |
| 80 to 85 | |
| 2.2 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。