| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Micropower Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input |
| Typical CMRR (dB) | 70 |
| Typical PSRR (dB) | 80 |
| Typical Response Time (us) | 2 |
| Typical Response Time Range (us) | 0.5 to 5 |
| Output Type | Push-Pull |
| Maximum Operating Supply Voltage (V) | ±5|10 |
| Maximum Input Offset Voltage (mV) | 15@5V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 10 |
| Maximum Dual Supply Voltage (V) | ±5 |
| Typical Voltage Gain (dB) | 240 |
| Typical Voltage Gain Range (dB) | 150 to 250 |
| Maximum Input Bias Current (uA) | 0.0003@5V |
| Typical Output Current (mA) | 30(Max) |
| Maximum Quiescent Current (mA) | 0.014@5V |
| Maximum Power Dissipation (mW) | 500 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |