| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 80@5V | |
| 70@5V | |
| 18.3@5V|17.5(Typ)@3.3V|17(Typ)@2.5V | |
| Single | |
| Single | |
| 2.3 | |
| 3|5 | |
| 5.5 | |
| 0.0002@5.5V | |
| 0.0013@5.5V | |
| 150 | |
| 150 | |
| 0.94@2.7V | |
| <1 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

