STMicroelectronicsTS512IDT运算放大器
Op Amp Dual Precision Amplifier ±15V/30V 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 2.5@±15V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.02@±15V | |
| 0.05@±15V | |
| 0.15@±15V | |
| 1.2@±15V | |
| Single|Dual | |
| 1.5@±15V | |
| 18@±15V | |
| 2(Typ) | |
| 95 | |
| 90 | |
| 90 to 95 | |
| 3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
Commonly used in nearly all electronics today, this general purpose amplifier TS512IDT OP amp from STMicroelectronics produces a large amount of gain. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±3 V and maximum of ±15 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 2 channels per chip.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。