| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | Unknown |
| PPAP | Unknown |
| Capacity (byte) | 512G |
| Maximum Read Speed (Mbps) | 40000 |
| Maximum Write Speed (Mbps) | 32800 |
| Form Factor | M.2 2280 |
| Style | Solid State Drive |
| Interface Type | PCIe Gen4.0 x4 |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Product Length (mm) | 80 |
| Product Depth (mm) | 22 |
| Product Height (mm) | 2.23 |