Reduced Price
STMicroelectronicsTS512AIYDT运算放大器
Op Amp Dual Precision Amplifier ±15V/30V 8-Pin SO N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| Precision Amplifier | |
| Precision Amplifier | |
| 2 | |
| 0.5@±15V | |
| 3 | |
| 30 | |
| ±1.5 | |
| ±3|±5|±9|±12 | |
| ±15 | |
| 0.02@±15V | |
| 0.05@±15V | |
| 0.15@±15V | |
| 1.2@±15V | |
| Single|Dual | |
| 1.5@±15V | |
| 18@±15V | |
| 2(Typ) | |
| 95 | |
| 90 | |
| 90 to 95 | |
| 3 | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
The general purpose amplifier TS512AIYDT OP amp from STMicroelectronics is essential for building signal processing circuits, control circuits, and instrumentation. Its typical dual supply voltage is ±5|±9|±12 V, with a minimum of ±3 V and maximum of ±15 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes bipolar technology. It has 2 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。