STMicroelectronicsTS4061BICT-1.225电压参考
V-Ref Precision 1.225V 15mA 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | No |
| PPAP | No |
| Fixed | |
| Shunt | |
| 0.2% | |
| 35ppm/°C | |
| 4mV | |
| 1.225 | |
| 15 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 |
Even in the event of large power supply variations, this TS4061BICT-1.225 voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 0.2%. With an output that has a voltage of 1.225 V, this is power management at its best. This voltage reference circuit supports shunt topology. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

