| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Hex 1:2 | |
| 1:2 | |
| 6 | |
| 6 | |
| 12 | |
| Yes | |
| 59@3.3V | |
| 60.6@3.3V | |
| 240(Typ)@3.3V | |
| Single | |
| Single | |
| 1.65 | |
| 3 | |
| 3.6 | |
| 0.00004@3.6V | |
| 0.0003@3.6V | |
| 50 | |
| 50 | |
| 14.4@1.65V | |
| 10 to 25 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.77(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 24 |
| Standard Package Name | BGA |
| Supplier Package | BGA MICROSTAR JUNIOR |
| 24 | |
| Lead Shape | Ball |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

