| Compliant | |
| EAR99 | |
| Active | |
| TS3702CDT | |
| Automotive | No |
| PPAP | No |
| Voltage Comparator | |
| 2 | |
| No | |
| 82 | |
| 90 | |
| 2.2 | |
| 0.5 to 5 | |
| Push-Pull | |
| ±8|16 | |
| 5@10V | |
| 2.7 | |
| 16 | |
| ±8 | |
| 0.000001(Typ)@5V | |
| 20(Max) | |
| 0.04@5V | |
| 710 | |
| Single|Dual | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
If you're in need of a high gain differential amplifier to interface your electronic devices with digital logic circuits then implement this TS3702CDT comparator circuit from STMicroelectronics into your circuit design. It has a push-pull output. Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±1.35 V and maximum of ±8 V. This comparator has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 2 channels per chip. This device is made with biCMOS technology. This device uses one or two power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

