| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Voltage Comparator | |
| 4 | |
| Rail to Rail Input | |
| 79 | |
| 75 | |
| 720 | |
| Open Drain | |
| ±2.5|5 | |
| 5@5V | |
| 1.6 | |
| 5 | |
| ±2.5 | |
| 100 | |
| 90 to 110 | |
| 0.04@5V | |
| 93@5V | |
| 0.034@5V | |
| Single|Dual | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
By including this TS334IPT comparator circuit from STMicroelectronics into your electronic circuit design you can compare input voltages and currents. It has a minimum dual supply voltage of ±0.8 V and maximum of ±2.5 V. This comparator has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 4 channels per chip. This device uses one or two power supplies.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。